Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUUUSBOTG8IN
Newark Part No.15AJ3323
Your Part Number
Technical Datasheet
428 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.230 |
| 10+ | $11.430 |
| 25+ | $10.780 |
| 50+ | $10.170 |
| 100+ | $9.680 |
| 250+ | $9.240 |
| 500+ | $8.850 |
Price for:Each
Minimum: 1
Multiple: 1
$12.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUUUSBOTG8IN
Newark Part No.15AJ3323
Technical Datasheet
Connector to ConnectorMicro Type B Plug to Micro Type B Plug
Cable Length - Metric203mm
Cable Length - Imperial8"
USB StandardUSB 2.0 OTG
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Compact cable adaptor designed for USB On-the-Go capable devices; easily connect an external hard drive or gaming controller to a smartphone or tablet.
- Create a USB OTG host for connecting drives or other devices that use a Micro USB connection
- Durable PVC construction
Technical Specifications
Connector to Connector
Micro Type B Plug to Micro Type B Plug
Cable Length - Imperial
8"
Jacket Color
Black
Product Range
-
Cable Length - Metric
203mm
USB Standard
USB 2.0 OTG
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate