Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $250.990 |
| 10+ | $217.090 |
| 25+ | $208.990 |
| 50+ | $200.200 |
| 100+ | $184.290 |
| 250+ | $162.300 |
Price for:Each
Minimum: 1
Multiple: 1
$250.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The SEM1000 is a galvanic isolation high reliable Loop-powered Isolator which is an ideal solution to overcome ground loops. Designed to be series connected into a new or existing 4 to 20mA current loop and provide an isolated 4 to 20mA signal capable of driving into 300Ω. The output is powered from the input loop.
- Output powered from the input loop
- High accuracy
Applications
Signal Processing
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
Supply Voltage Min
-
Power Consumption
-
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
Current
Accuracy %
0.05%
Supply Voltage Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
