Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTATUS
Manufacturer Part NoSEM1630
Newark Part No.10R9079
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $279.370 |
| 5+ | $270.900 |
| 10+ | $259.240 |
| 25+ | $247.540 |
| 50+ | $217.320 |
Price for:Each
Minimum: 1
Multiple: 1
$279.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATUS
Manufacturer Part NoSEM1630
Newark Part No.10R9079
Technical Datasheet
Signal Conditioner InputThermocouple
Signal Conditioner OutputRelay
No. of Output Channels2Channels
Accuracy-
Output Accuracy-
Supply Voltage24VDC
No. of Channels2 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Signal Conditioner Input
Thermocouple
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
2 Channel
Isolation Input
Isolated
SVHC
No SVHC (25-Jun-2025)
Signal Conditioner Output
Relay
Accuracy
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate