Need more?
| Quantity | Price |
|---|---|
| 1+ | $123.530 |
| 10+ | $113.510 |
| 25+ | $112.080 |
| 50+ | $109.530 |
| 100+ | $102.960 |
| 250+ | $92.560 |
| 500+ | $82.620 |
Product Information
Product Overview
The SEM203/TC is an in-head 4 to 20mA Transmitter that connects to a standard thermocouple sensor and converts the sensors temperature to a linear temperature 4 to 20mA signal. The transmitter sensor type and range can be requested at the time of order, but if desired the user can re-configure the transmitter parameters by use of a single push button and the range "R", menu "M" LEDS. Two methods of configuration are available, the first "USER RANGING" acts only on the transmitter range, similar to the previous SEM203TC design. The other method "ADVANCED USER CONFIGURATION" offers full configuration, This level is entered by holding down the push button on power up.
- Screw terminal connection
- Sensor burnout either up or down scale output
Applications
Automation & Process Control
Technical Specifications
Thermocouple
1Channels
-
1 Channel
Isolated
No SVHC (25-Jun-2025)
Current
0.1%
-
-
SEM203
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate