Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No04.0056
Newark Part No.93K1561
Product RangePOAG-S6/15 Series
Your Part Number
Technical Datasheet
528 In Stock
603 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.360 |
| 50+ | $14.050 |
| 100+ | $12.790 |
| 250+ | $11.900 |
| 500+ | $11.270 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$15.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No04.0056
Newark Part No.93K1561
Product RangePOAG-S6/15 Series
Technical Datasheet
End To Ground Resistance-
No. of Studs1
Lead Length-
Ground TerminalsStud
Product RangePOAG-S6/15 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 04.0056 is a POAG-S6/15 Ø6mm Plug, made of nickel plated brass. Used to screw into instruments, beds or wall rails for potential equalization.
- 6mm Diameter
- 15mm Length
- 3Nm Maximum tightening torque
Applications
Test & Measurement
Notes
Assembly material is not supplied.
Technical Specifications
End To Ground Resistance
-
Lead Length
-
Product Range
POAG-S6/15 Series
No. of Studs
1
Ground Terminals
Stud
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 04.0056
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate