New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Banana Plugs & Jacks
                      Print Page

                      22.1004 + 22.2030-22

                      Banana Test Connector, 2mm, Plug, Cable Mount, 10 A, 60 V, Gold Plated Contacts, Red

                      STAUBLI 22.1004 + 22.2030-22
                      STAUBLI 22.1004 + 22.2030-22
                      STAUBLI 22.1004 + 22.2030-22
                      STAUBLI 22.1004 + 22.2030-22
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTAUBLI
                      Manufacturer Part No22.1004 + 22.2030-22
                      Newark Part No.93K3195
                      Product RangeSLS205 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$13.240
                      50+$12.630
                      100+$11.800
                      250+$10.570
                      500+$8.920
                      Price for:Pack of 5
                      Minimum: 1
                      Multiple: 1
                      $13.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTAUBLI
                      Manufacturer Part No22.1004 + 22.2030-22
                      Newark Part No.93K3195
                      Product RangeSLS205 Series
                      Technical Datasheet

                      Data Sheet

                      GenderPlug(View Associated Connectors)
                      Connector MountingCable Mount
                      Current Rating10A
                      Voltage Rating60V
                      Contact PlatingGold Plated Contacts
                      Connector ColourRed
                      Contact MaterialBeryllium Copper
                      Contact Termination TypeSolder
                      Product RangeSLS205 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for 22.1004 + 22.2030-22

                      1 Product Found

                      Product Overview

                      The 22.1004 + 22.2030-22 is a Ø2mm Stackable Plug with 22.2030 red insulator, gold-plated beryllium copper contact terminal. The 22.1004 is a Ø2mm stackable plug with spring loaded Multilam for self-assembly of test leads.

                      • 30VAC Voltage rating

                      Applications

                      Industrial

                      Technical Specifications

                      Gender

                      Plug

                      Current Rating

                      10A

                      Contact Plating

                      Gold Plated Contacts

                      Contact Material

                      Beryllium Copper

                      Product Range

                      SLS205 Series

                      Connector Mounting

                      Cable Mount

                      Voltage Rating

                      60V

                      Connector Colour

                      Red

                      Contact Termination Type

                      Solder

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.