Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No23.3200-22
Newark Part No.23AH8736
Product RangeSLB4-I/90 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.3200-22
Newark Part No.23AH8736
Product RangeSLB4-I/90 Series
Technical Datasheet
GenderJack
Connector MountingPCB Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeThrough Hole
Product RangeSLB4-I/90 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The SLB4-I/90 series from Multi-Contact are 4mm rigid right angled binding post sockets. These right angled socket accept spring loaded 4mm diameter plugs with rigid insulating sleeve. The SLB4-I/90 with 2mm diameter round pin and contacts are used for mounting on printed circuit boards.
- CAT III measurement category
- Rated voltage of 1000V
- Rated current of 24A
- Polyamide (PA) insulation
- Operating temperature range -40°C to 80°C
- Gold plated machined brass contacts
- Available in variety of colours
Technical Specifications
Gender
Jack
Current Rating
24A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
SLB4-I/90 Series
Connector Mounting
PCB Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Through Hole
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate