Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No24.0157-4
Newark Part No.07WX6002
Product RangeSAGK4-K Series
Your Part Number
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.150 |
| 15+ | $43.260 |
| 50+ | $41.080 |
| 100+ | $39.330 |
| 250+ | $37.580 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$45.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No24.0157-4
Newark Part No.07WX6002
Product RangeSAGK4-K Series
Technical Datasheet
Connector TypeAlligator Clip
Current Rating15A
Jaw Opening Max11mm
Insulator ColourBlack
Product RangeSAGK4-K Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 24.0157-4 is a Black Safety Crocodile Clip. A touch proof polyamide insulated clip suitable for use with MC® safety laboratory leads and all spring-loaded 4mm plugs, nickel-plated, 11mm clamping nut.
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
11mm
Product Range
SAGK4-K Series
Current Rating
15A
Insulator Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
