Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $10.640 |
12+ | $9.820 |
25+ | $9.330 |
50+ | $8.830 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$10.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.0078P0001 + 32.0079P0001
Newark Part No.33X0912
Product RangeMC4
Technical Datasheet
Photovoltaic / Solar Connector TypeMale & Female Cable Coupler
Keying-
Connector MountingPanel Mount
IP Rating-
IP Rating-
Wire Size AWG Max10AWG
Current Rating30A
Voltage Rating1kV
Product RangeMC4
Product Overview
The 32.0078P0001 + 32.0079P0001 is a Female to Male Panel Receptacle, snap-in locking and mating compatibility with MC4 connectors. The panel receptacle is interface between an inverter or junction box or junction and a branch cable. It can be mounting directly by means of screw thread or in perforated plate with locknut.
- Rapid and precise plugging
- 0.35mΩ Contact resistance of plug connector
- Tin plated copper contact
- -40 to 90°C Operating temperature range
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Photovoltaic / Solar Connector Type
Male & Female Cable Coupler
Connector Mounting
Panel Mount
IP Rating
-
Current Rating
30A
Product Range
MC4
Keying
-
IP Rating
-
Wire Size AWG Max
10AWG
Voltage Rating
1kV
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate