Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No659179-100-21
Newark Part No.46WX750
Product RangeSLK205-K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $13.370 |
30+ | $12.630 |
50+ | $11.850 |
100+ | $11.140 |
250+ | $10.610 |
Price for:Each
Minimum: 1
Multiple: 1
$13.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No659179-100-21
Newark Part No.46WX750
Product RangeSLK205-K Series
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug, Shrouded
Test Connector Type B2mm Stackable Banana Plug, Shrouded
Lead Length - Imperial39.5"
Lead Length - Metric1m
Insulator ColourBlack
Current Rating10A
Voltage Rating600VAC
Product RangeSLK205-K Series
Product Overview
The 659179-100-21 is a highly flexible Test Lead with 2mm shrouded stackable banana plug to 2mm shrouded stackable banana plug connection. It comes with Multilam plugs with rigid insulating sleeve on both ends.
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
39.5"
Insulator Colour
Black
Voltage Rating
600VAC
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
2mm Stackable Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
10A
Product Range
SLK205-K Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate