Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No66.9115-21
Newark Part No.23AH8789
Product RangePP-115/2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $7.150 |
Price for:Each
Minimum: 5000
Multiple: 50
$35,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9115-21
Newark Part No.23AH8789
Product RangePP-115/2 Series
Technical Datasheet
Accessory TypeTest Probe Tip
For Use With4mm Plugs with Rigid Insulating Sleeve
Product RangePP-115/2 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Polished Ø2mm stainless steel tip
- Black colour sleeve
- Handle guard flattened on one side to prevent rolling
- Ø4mm rigid socket in insulator accepting spring-loaded Ø4mm plugs with rigid insulating sleeve
- Supplied with protective cap
Technical Specifications
Accessory Type
Test Probe Tip
Product Range
PP-115/2 Series
For Use With
4mm Plugs with Rigid Insulating Sleeve
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate