Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No66.9126-21
Newark Part No.23AH8797
Product RangeXKS-A Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $7.620 |
5+ | $7.300 |
10+ | $6.870 |
Price for:Each
Minimum: 1
Multiple: 1
$7.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9126-21
Newark Part No.23AH8797
Product RangeXKS-A Series
Technical Datasheet
Accessory TypeFork Lug to 4mm Jack Adapter
For Use With4mm Plugs with Rigid Insulating Sleeve
Product RangeXKS-A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Fork lug to 4mm jack adapter
- Black colour sleeve
- Ø4mm rigid socket in insulator accepting spring-loaded Ø4mm plugs with rigid insulating sleeve
- Fork lug bent to an angle of 45°
- Made of brass for permanent installation
Technical Specifications
Accessory Type
Fork Lug to 4mm Jack Adapter
Product Range
XKS-A Series
For Use With
4mm Plugs with Rigid Insulating Sleeve
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate