Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No66.9131-21.
Newark Part No.93K4818
Product RangeXEB-1R Series
Your Part Number
88 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 50+ | $3.920 |
| 100+ | $3.760 |
| 250+ | $3.600 |
| 500+ | $3.420 |
Price for:Each
Minimum: 1
Multiple: 1
$4.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9131-21.
Newark Part No.93K4818
Product RangeXEB-1R Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating20A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeXEB-1R Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.9131-21 is a rigid, insulated panel mount socket designed for Ø 4mm spring-loaded plugs with a rigid insulating sleeve. The socket consists of two insulated, semi-circular contacts, which are connected to each other when a plug is inserted (switch function). The socket is screwed into pre-drilled panels of plastic, metal, etc.
- 1000V, CAT IV, 20A rated
- 2 x flat connecting tab 4.8mm x 0.8mm
- Black color
Technical Specifications
Gender
Socket
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
XEB-1R Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate