Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No66.9575-25
Newark Part No.40AH1793
Product RangeXDK-1033 Series
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.800 |
5+ | $10.350 |
10+ | $9.750 |
Price for:Each
Minimum: 1
Multiple: 1
$10.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9575-25
Newark Part No.40AH1793
Product RangeXDK-1033 Series
Technical Datasheet
Connector TypeDolphin Clip
Current Rating32A
Jaw Opening Max39.5mm
Insulator ColourGreen
Product RangeXDK-1033 Series
Product Overview
- Green colour insulated Dolphin clip
- Toothed jaws for wide grip with surface for fine wire
- Ø 4mm rigid socket in insulator accepting spring loaded Ø 4mm plugs with rigid insulating sleeve
- 1000V/32A rating
Technical Specifications
Connector Type
Dolphin Clip
Jaw Opening Max
39.5mm
Product Range
XDK-1033 Series
Current Rating
32A
Insulator Colour
Green
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate