Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01115.0-00
Newark Part No.39T1723
Your Part Number
Technical Datasheet
54 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.790 |
| 5+ | $42.140 |
| 10+ | $40.450 |
| 25+ | $37.020 |
| 50+ | $34.000 |
| 100+ | $33.490 |
| 250+ | $32.270 |
Price for:Each
Minimum: 1
Multiple: 1
$43.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Operating Voltage
250VAC
Operation Type
NC
Operating Temperature Max
80°C
SVHC
Lead (16-Jan-2020)
Contact Current Max
2A
Operating Temperature Min
-45°C
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate