Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $465.270 |
| 5+ | $433.440 |
| 10+ | $392.690 |
| 25+ | $354.420 |
| 50+ | $345.680 |
Price for:Each
Minimum: 1
Multiple: 1
$465.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01231.0-00
Newark Part No.93X5271
Technical Datasheet
External Height - Imperial3"
External Height - Metric76.2mm
External Width - Imperial2.4"
External Width - Metric60mm
External Depth - Imperial1.7"
External Depth - Metric43mm
Moisture Removal Rate-
Operating Voltage240VAC
Product Range-
SVHCLead
Technical Specifications
External Height - Imperial
3"
External Width - Imperial
2.4"
External Depth - Imperial
1.7"
Moisture Removal Rate
-
Product Range
-
External Height - Metric
76.2mm
External Width - Metric
60mm
External Depth - Metric
43mm
Operating Voltage
240VAC
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate