New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Cabinet Cooling
                      Print Page

                      01800.0-01

                      Enclosure Cooling, Filter Fan, Aluminum, 1795 BTU, 134.6 mm, 130 mm, 36 mm

                      Date/Lot Code

                      STEGO 01800.0-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTEGO
                      Manufacturer Part No01800.0-01
                      Newark Part No.82K8669
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$123.010
                      5+$123.010
                      10+$123.010
                      25+$123.010
                      50+$123.010
                      100+$123.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $123.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTEGO
                      Manufacturer Part No01800.0-01
                      Newark Part No.82K8669
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Enclosure MaterialAluminum
                      Cooling Capacity1795BTU
                      External Height - Metric134.6mm
                      External Width - Metric130mm
                      External Depth - Metric36mm
                      External Height - Imperial5.3"
                      External Width - Imperial5.1"
                      External Depth - Imperial1.4"
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      The 01800.0-01 is a 13W Filter Fan used to provide an optimum climate in enclosures. The interior temperature of an enclosure can be reduced by channeling cooler filtered outside air into the enclosure thus expelling heated internal air. The resulting air flow prevents formation of localized heat pockets and protects the electronic components from overheating. The plastic used for the hood is highly UV light resistant. Mounting frame with double-sided industrial adhesive for mounting to the outside of enclosure, certain operating circumstances may make the additional use of screws necessary. Functional design of the intake and exhaust fan hoods very effectively prevents direct infiltration of falling water and dust. The advantage is that the filter mat does not rapidly become contaminated with dirt and therefore does not need to be exchanged as often. The self-adhesive seal of the mounting frame prevents dust and water from entering the cabinet.

                      • Very low noise
                      • Minimal mounting depth
                      • Functional design
                      • Time-saving installation
                      • UV-resistant
                      • Light-gray plastic housing and hood
                      • Intended for indoor use
                      • Air channeling makes the filter fan particularly quiet in operation
                      • Direction of air flow can easily be switched by reversing the axial fan
                      • UL94V-0 Flammability rating
                      • IP54/IP55 Protection rating

                      Applications

                      HVAC, Industrial

                      Contents

                      Filter fan, Cut-out template.

                      Technical Specifications

                      Product Range

                      -

                      Cooling Capacity

                      1795BTU

                      External Width - Metric

                      130mm

                      External Height - Imperial

                      5.3"

                      External Depth - Imperial

                      1.4"

                      Enclosure Material

                      Aluminum

                      External Height - Metric

                      134.6mm

                      External Depth - Metric

                      36mm

                      External Width - Imperial

                      5.1"

                      SVHC

                      No SVHC (16-Jan-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.