Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01860.0-02
Newark Part No.24T0884
Product RangeRFP 018 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,287.930 |
| 5+ | $1,198.330 |
| 10+ | $1,086.340 |
| 25+ | $979.950 |
| 50+ | $957.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1,287.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01860.0-02
Newark Part No.24T0884
Product RangeRFP 018 Series
Technical Datasheet
Product RangeRFP 018 Series
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric125mm
External Width - Metric354mm
External Depth - Metric354mm
External Height - Imperial4.9"
External Width - Imperial13.9"
External Depth - Imperial13.94"
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
RFP 018 Series
Cooling Capacity
-
External Width - Metric
354mm
External Height - Imperial
4.9"
External Depth - Imperial
13.94"
Enclosure Material
Plastic
External Height - Metric
125mm
External Depth - Metric
354mm
External Width - Imperial
13.9"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
