Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01871.9-30
Newark Part No.92Y4843
Product RangeFPI 018 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $264.140 |
5+ | $248.600 |
10+ | $232.110 |
25+ | $208.700 |
50+ | $198.500 |
100+ | $188.890 |
Price for:Each
Minimum: 1
Multiple: 1
$264.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01871.9-30
Newark Part No.92Y4843
Product RangeFPI 018 Series
Technical Datasheet
Product RangeFPI 018 Series
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric90.9mm
External Width - Metric152mm
External Depth - Metric152mm
External Height - Imperial3.58"
External Width - Imperial5.98"
External Depth - Imperial5.98"
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
FPI 018 Series
Cooling Capacity
-
External Width - Metric
152mm
External Height - Imperial
3.58"
External Depth - Imperial
5.98"
Enclosure Material
Plastic
External Height - Metric
90.9mm
External Depth - Metric
152mm
External Width - Imperial
5.98"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate