Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01873.9-30
Newark Part No.92Y4847
Product RangeFPI 018 Series
Technical Datasheet
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSTEGO
Manufacturer Part No01873.9-30
Newark Part No.92Y4847
Product RangeFPI 018 Series
Technical Datasheet
Product RangeFPI 018 Series
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric257mm
External Width - Metric257mm
External Depth - Metric173mm
External Height - Imperial10.1"
External Width - Imperial10.1"
External Depth - Imperial6.81"
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
FPI 018 Series
Cooling Capacity
-
External Width - Metric
257mm
External Height - Imperial
10.1"
External Depth - Imperial
6.81"
Enclosure Material
Plastic
External Height - Metric
257mm
External Depth - Metric
173mm
External Width - Imperial
10.1"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate