Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $423.100 |
| 5+ | $396.400 |
| 10+ | $362.240 |
| 25+ | $330.140 |
| 50+ | $322.820 |
Price for:Each
Minimum: 1
Multiple: 1
$423.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02035.0-10
Newark Part No.61AC3054
Product RangeCREx 020
Technical Datasheet
Voltage Rating VAC230V
Output Power (VA)250W
Output Power250W
External Height - Metric220mm
External Width - Metric80mm
External Depth - Metric160mm
External Height - Imperial8.66"
External Width - Imperial3.15"
External Depth - Imperial6.3"
Product RangeCREx 020
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
230V
Output Power
250W
External Width - Metric
80mm
External Height - Imperial
8.66"
External Depth - Imperial
6.3"
SVHC
No SVHC (15-Jan-2019)
Output Power (VA)
250W
External Height - Metric
220mm
External Depth - Metric
160mm
External Width - Imperial
3.15"
Product Range
CREx 020
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate