Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $258.530 |
| 5+ | $240.840 |
| 10+ | $218.190 |
| 25+ | $196.930 |
| 50+ | $192.080 |
Price for:Each
Minimum: 1
Multiple: 1
$258.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No02524.0-05
Newark Part No.26M8319
Technical Datasheet
Lighting TypeCompact Enclosure Light
Lamp Base Type2G7
Input Power11W
Input Voltage120VAC
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 02524.0-05 is a SL 025 Slimline Light is suitable for 19-inch rack mounting, e.g. for keyboards. Because of the flat design of the light, only one rack unit in height (1U) is needed. Additionally, it is fitted with a reflector which serves as a glare shield, thereby illuminating the area below the light only.
- Compact design
- Electronic ballast
- Long-life energy saving lamp
- ON/OFF switch
Applications
Lighting
Technical Specifications
Lighting Type
Compact Enclosure Light
Input Power
11W
Product Range
-
Lamp Base Type
2G7
Input Voltage
120VAC
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate