Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $395.710 |
| 5+ | $368.640 |
| 10+ | $333.990 |
| 25+ | $301.430 |
| 50+ | $294.010 |
Price for:Each
Minimum: 1
Multiple: 1
$395.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02700.9-00
Newark Part No.82K8756
Technical Datasheet
Voltage Rating VAC120V
Output Power550W
External Height - Metric165.1mm
External Width - Metric128mm
External Depth - Metric100mm
External Height - Imperial6.5"
External Width - Imperial5"
External Depth - Imperial4"
Product Range-
SVHCLead
Product Overview
The 02700.9-00 is a vertical mount PTC Fan Heater with built-in temperature limiter. The semiconductor CR 027 fan heater prevents the formation of condensation and ensures an even temperature in enclosures. The integrated thermostat is used to set the desired temperature while the high performance axial fan provides forced air circulation. The CR 027 is also available with a continuously running fan (when powered). It comes with light-gray plastic housing and LED function control light.
- Compact fan heater
- Heating power adjusts to ambient temperature
- Integrated adjustable thermostat
- Built-in overheat protection
- DIN rail mountable
- PTC resistor, temperature limiting heating element
- UL94V-0 Flammability rating
- IP20 Protection rating
Applications
HVAC
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
165.1mm
External Depth - Metric
100mm
External Width - Imperial
5"
Product Range
-
Output Power
550W
External Width - Metric
128mm
External Height - Imperial
6.5"
External Depth - Imperial
4"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
