Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $527.870 |
| 5+ | $491.750 |
| 10+ | $445.520 |
| 25+ | $402.090 |
| 50+ | $392.180 |
Price for:Each
Minimum: 1
Multiple: 1
$527.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02701.9-00
Newark Part No.82K8758
Technical Datasheet
Voltage Rating VAC120V
Output Power650W
External Height - Metric165.1mm
External Width - Metric128mm
External Depth - Metric100mm
External Height - Imperial6.5"
External Width - Imperial5"
External Depth - Imperial4"
Product Range-
SVHCLead
Product Overview
The 02701.9-00 is a PTC Fan Heater with ball bearing and light grey plastic housing. It has PTC resistor as heating element, the semiconductor Fan Heater prevents the formation of condensation and ensures an even temperature in enclosures. The integrated thermostat is used to set the desired temperature while the high performance axial fan provides forced air circulation.
- IP20 Protection rating
- UL94V-0 Flammability rating
- Compact fan heater
- Heating power adjusts to ambient temperature
- Integrated adjustable thermostat
- Built-in overheat protection
- DIN rail mountable
Applications
Industrial
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
165.1mm
External Depth - Metric
100mm
External Width - Imperial
5"
Product Range
-
Output Power
650W
External Width - Metric
128mm
External Height - Imperial
6.5"
External Depth - Imperial
4"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability