Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $186.360 |
| 5+ | $176.190 |
| 10+ | $165.370 |
| 25+ | $150.040 |
| 50+ | $143.350 |
| 100+ | $137.050 |
Price for:Each
Minimum: 1
Multiple: 1
$186.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02810.0-00
Newark Part No.39T1738
Technical Datasheet
Voltage Rating VAC230V
Output Power (VA)400W
Output Power400W
External Height - Metric90mm
External Width - Metric85mm
External Depth - Metric111mm
External Height - Imperial3.54"
External Width - Imperial3.35"
External Depth - Imperial4.37"
Product Range-
SVHCLead (16-Jan-2020)
Technical Specifications
Voltage Rating VAC
230V
Output Power
400W
External Width - Metric
85mm
External Height - Imperial
3.54"
External Depth - Imperial
4.37"
SVHC
Lead (16-Jan-2020)
Output Power (VA)
400W
External Height - Metric
90mm
External Depth - Metric
111mm
External Width - Imperial
3.35"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate