Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $456.050 |
| 5+ | $424.840 |
| 10+ | $384.910 |
| 25+ | $347.400 |
| 50+ | $338.820 |
Price for:Each
Minimum: 1
Multiple: 1
$456.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02821.9-06
Newark Part No.93X5289
Technical Datasheet
Voltage Rating VAC120V
Output Power250W
External Height - Metric89.9mm
External Width - Metric85mm
External Depth - Metric113mm
External Height - Imperial3.54"
External Width - Imperial3.35"
External Depth - Imperial4.45"
Product Range-
SVHCLead
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
89.9mm
External Depth - Metric
113mm
External Width - Imperial
3.35"
Product Range
-
Output Power
250W
External Width - Metric
85mm
External Height - Imperial
3.54"
External Depth - Imperial
4.45"
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
