Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $685.820 |
5+ | $638.900 |
10+ | $578.840 |
25+ | $522.420 |
50+ | $509.540 |
Price for:Each
Minimum: 1
Multiple: 1
$685.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No03082.9-00
Newark Part No.93X5293
Technical Datasheet
Voltage Rating VAC120V
Output Power700W
External Height - Metric88.9mm
External Width - Metric127mm
External Depth - Metric165.1mm
External Height - Imperial3.5"
External Width - Imperial5"
External Depth - Imperial6.5"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
88.9mm
External Depth - Metric
165.1mm
External Width - Imperial
5"
Product Range
-
Output Power
700W
External Width - Metric
127mm
External Height - Imperial
3.5"
External Depth - Imperial
6.5"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate