Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No03110.0-00
Newark Part No.82K8771
Product RangeHV 031 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $298.030 |
| 5+ | $277.640 |
| 10+ | $251.540 |
| 25+ | $227.020 |
| 50+ | $221.430 |
Price for:Each
Minimum: 1
Multiple: 1
$298.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No03110.0-00
Newark Part No.82K8771
Product RangeHV 031 Series
Technical Datasheet
Voltage Rating VAC230V
Output Power200W
External Height - Metric150.9mm
External Width - Metric119mm
External Depth - Metric22mm
External Height - Imperial5.9"
External Width - Imperial4.69"
External Depth - Imperial0.87"
Product RangeHV 031 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
150.9mm
External Depth - Metric
22mm
External Width - Imperial
4.69"
Product Range
HV 031 Series
Output Power
200W
External Width - Metric
119mm
External Height - Imperial
5.9"
External Depth - Imperial
0.87"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate