Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No04641.9-00
Newark Part No.02P6316
Product RangeHGL 046 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $442.840 |
5+ | $412.530 |
10+ | $373.760 |
25+ | $337.330 |
50+ | $329.020 |
Price for:Each
Minimum: 1
Multiple: 1
$442.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No04641.9-00
Newark Part No.02P6316
Product RangeHGL 046 Series
Technical Datasheet
Voltage Rating VAC120V
Output Power400W
External Height - Metric222mm
External Width - Metric85mm
External Depth - Metric100mm
External Height - Imperial8.7"
External Width - Imperial3.35"
External Depth - Imperial3.94"
Product RangeHGL 046 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
222mm
External Depth - Metric
100mm
External Width - Imperial
3.35"
Product Range
HGL 046 Series
Output Power
400W
External Width - Metric
85mm
External Height - Imperial
8.7"
External Depth - Imperial
3.94"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate