Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $112.980 |
5+ | $107.780 |
10+ | $102.790 |
25+ | $92.110 |
50+ | $82.570 |
100+ | $81.060 |
250+ | $77.140 |
Price for:Each
Minimum: 1
Multiple: 1
$112.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No04701.9-00
Newark Part No.01M9698
Technical Datasheet
Voltage Rating VAC120V
Output Power20W
External Height - Metric83.1mm
External Width - Metric50mm
External Depth - Metric25mm
External Height - Imperial3.27"
External Width - Imperial1.97"
External Depth - Imperial0.98"
Product Range-
SVHCLead
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
83.1mm
External Depth - Metric
25mm
External Width - Imperial
1.97"
Product Range
-
Output Power
20W
External Width - Metric
50mm
External Height - Imperial
3.27"
External Depth - Imperial
0.98"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability