Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.290 |
| 5+ | $56.100 |
| 10+ | $53.850 |
| 25+ | $49.270 |
| 50+ | $45.260 |
| 100+ | $44.580 |
| 250+ | $42.960 |
Price for:Each
Minimum: 1
Multiple: 1
$58.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No04702.0-00
Newark Part No.46WX2085
Technical Datasheet
Voltage Rating VAC250V
Output Power (VA)30W
Output Power30W
External Height - Metric70mm
External Width - Metric25mm
External Depth - Metric50mm
External Height - Imperial2.76"
External Width - Imperial0.98"
External Depth - Imperial1.97"
Product Range-
SVHCLead (16-Jan-2020)
Technical Specifications
Voltage Rating VAC
250V
Output Power
30W
External Width - Metric
25mm
External Height - Imperial
2.76"
External Depth - Imperial
1.97"
SVHC
Lead (16-Jan-2020)
Output Power (VA)
30W
External Height - Metric
70mm
External Depth - Metric
50mm
External Width - Imperial
0.98"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate