Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $225.070 |
| 5+ | $211.830 |
| 10+ | $197.770 |
| 25+ | $177.830 |
| 50+ | $169.140 |
| 100+ | $160.950 |
Price for:Each
Minimum: 1
Multiple: 1
$225.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No06010.0-00
Newark Part No.39M5393
Technical Datasheet
Voltage Rating VAC240V
Output Power100W
External Height - Metric110mm
External Width - Metric60mm
External Depth - Metric90mm
External Height - Imperial4.3"
External Width - Imperial2.36"
External Depth - Imperial3.54"
Product Range-
SVHCLead
Product Overview
The 06010.0-00 is a Touch-Safe PTC Heater with resistor as heating element and black plastic housing. This touch-safe heater used in enclosures and the design of the heater utilizes natural convection which results in a circulating current of warm air. The surface temperatures on the accessible side surfaces of the housing are minimized as a result of the heater design.
- IP20 Protection rating
- UL94V-0 Flammability rating
- Low surface temperature
- Compact size
- Wide voltage range
- Double insulated protection
- DIN rail mountable
Applications
Industrial
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
110mm
External Depth - Metric
90mm
External Width - Imperial
2.36"
Product Range
-
Output Power
100W
External Width - Metric
60mm
External Height - Imperial
4.3"
External Depth - Imperial
3.54"
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability