Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No06101.0-00
Newark Part No.30AH0119
Product RangeCP 061 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price | 
|---|---|
| 10+ | $426.870 | 
| 25+ | $385.260 | 
| 50+ | $375.760 | 
Price for:Each
Minimum: 10
Multiple: 10
$4,268.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No06101.0-00
Newark Part No.30AH0119
Product RangeCP 061 Series
Technical Datasheet
Voltage Rating VAC230V
Output Power100W
External Height - Metric414mm
External Width - Metric100mm
External Depth - Metric8mm
External Height - Imperial16.3"
External Width - Imperial4"
External Depth - Imperial0.32"
Product RangeCP 061 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
414mm
External Depth - Metric
8mm
External Width - Imperial
4"
Product Range
CP 061 Series
Output Power
100W
External Width - Metric
100mm
External Height - Imperial
16.3"
External Depth - Imperial
0.32"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate