Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $62.400 |
5+ | $59.570 |
10+ | $56.660 |
25+ | $50.770 |
50+ | $45.570 |
100+ | $44.700 |
250+ | $42.620 |
Price for:Each
Minimum: 1
Multiple: 1
$62.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No07302.0-00
Newark Part No.70AK3434
Technical Datasheet
Sensor TypeLight Sensor
Sensing Distance Max-
Sensing Method-
Output Type-
Product Range-
Connection Method4 Pin M12 Connector
Supply Voltage Min-
Supply Voltage Max-
Light Source-
Qualification-
IP Rating-
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Sensor Type
Light Sensor
Sensing Method
-
Product Range
-
Supply Voltage Min
-
Light Source
-
IP Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2019)
Sensing Distance Max
-
Output Type
-
Connection Method
4 Pin M12 Connector
Supply Voltage Max
-
Qualification
-
IP Rating
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate