Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $60.420 |
5+ | $57.670 |
10+ | $54.870 |
25+ | $49.150 |
50+ | $44.140 |
100+ | $43.290 |
250+ | $41.260 |
Price for:Each
Minimum: 1
Multiple: 1
$60.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 244357 is a 2m low voltage Connection Cable with 2 x 16AWG wire and white jacket. It is suitable for LED 025 light.
Applications
LED Lighting
Technical Specifications
Connector to Connector
AC LED Receptacle to Free End
Connector Type B
Free End
Jacket Color
White
SVHC
Lead
Cable Length - Imperial
6.5ft
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability