Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $107.380 |
5+ | $102.440 |
10+ | $97.700 |
25+ | $87.540 |
50+ | $78.480 |
100+ | $77.040 |
250+ | $73.320 |
Price for:Each
Minimum: 1
Multiple: 1
$107.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No244363
Newark Part No.24T1319
Technical Datasheet
Connector to ConnectorDC LED Plug to DC LED Receptacle
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorWhite
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
DC LED Plug to DC LED Receptacle
Cable Length - Metric
1m
Product Range
-
Cable Length - Imperial
3.3ft
Jacket Color
White
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability