Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEINEL
Manufacturer Part No35025
Newark Part No.86R9757
Product RangeSteinel 350
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSTEINEL
Manufacturer Part No35025
Newark Part No.86R9757
Product RangeSteinel 350
Technical Datasheet
Input Power-
Supply Voltage VAC230V
Heat Temperature Max1100°F
Product RangeSteinel 350
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Input Power
-
Heat Temperature Max
1100°F
Plug Type
-
Supply Voltage VAC
230V
Product Range
Steinel 350
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate