Product Information
Product Overview
HG2320 E heat gun generates an impressive 1,600W of power and delivers hot air between 120 and 1,200°F. Temperature is very easy to control via toggle, giving you absolute precision. Together with the residual heat indicator, the LCD information display ensures additional certainty while the four individually selectable and customizable programs provide maximum flexibility. At the same time, all tool settings can be locked using the LOC function to rule out any accidental changes. In conjunction with the various push-on nozzles from the range of accessories, the HG 2320 E is an excellent choice for working on heat-sensitive objects. The heat gun is also available in an ESD version for use in electrostatically sensitive areas.
- Higher durability (+20 %)
- Optimized weight balance
- LCD-display
- 4 settings programmable
- Heat build-up warning
- Hanging ring
- Easily replaceable power cord
- Residual heat indicator
- Optional temperature scanner and fine dust filter
Technical Specifications
1.6kW
650°C
-
120V
-
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate