Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-12008
Newark Part No.52T9417
Technical Datasheet
Connector to Connector3x RCA/Phono Plug to 3x RCA/Phono Plug
Connector Type ARCA/Phono Plugs (3)
Connector Type BRCA/Phono Plugs (3)
Cable Length - Imperial12ft
Cable Length - Metric3.66m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Component video cable is used to interconnect legacy A/V and home theater components such as TV receivers, projectors, monitors, DVD players, set top boxes and computers and other high-definition sources. Available in a variety of lengths these cables are perfect for connection between processors, switchers, distribution amplifers and televisioin or video monitors.
- Additional DetailsConstructed from dual shield, low-loss, 75ohm cable
- Gold plated molded RCA connectors with high quality strain reliefs
- Color-coded connectors for easy identification
Technical Specifications
Connector to Connector
3x RCA/Phono Plug to 3x RCA/Phono Plug
Connector Type B
RCA/Phono Plugs (3)
Cable Length - Metric
3.66m
Product Range
-
Connector Type A
RCA/Phono Plugs (3)
Cable Length - Imperial
12ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate