Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-16212
Newark Part No.42Y2453
Technical Datasheet
Connector Type AXLR 3 Position Plug
Connector to ConnectorXLR Plug to 1/4" Stereo Phone Plug
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 24-16212 from Stellar Labs is a 6ft XLR male to 1/4" three pole stereo male cable. It is ideal for connecting instruments, microphones, broadcast equipment, entertainment system or any other professional audio set-up.
- 24AWG oxygen free copper conductor
- PE insulation
- Conductive PVC jacket
- 6mm outer diameter
- 90% spiral oxygen free shielding
- Serviceable connector
- 6mm Outer Diameter
- 90% Spiral Oxygen Free Shielding
- Serviceable Connectors"
Applications
Audio
Technical Specifications
Connector Type A
XLR 3 Position Plug
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
1.83m
Product Range
-
Connector to Connector
XLR Plug to 1/4" Stereo Phone Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate