New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Audio / Video Cable Assemblies
                      Print Page

                      24-16245

                      Audio / Video Cable Assembly, 2 RCA Plugs to 2 RCA Plugs, 6 ft, 1.83 m

                      STELLAR LABS 24-16245
                      STELLAR LABS 24-16245
                      STELLAR LABS 24-16245
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTELLAR LABS
                      Manufacturer Part No24-16245
                      Newark Part No.42Y2474
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      90 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.010
                      5+$7.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTELLAR LABS
                      Manufacturer Part No24-16245
                      Newark Part No.42Y2474
                      Technical Datasheet

                      Data Sheet

                      Connector to Connector2x RCA/Phono Plug to 2x RCA/Phono Plug
                      Connector Type ARCA/Phono Plugs (2)
                      Connector Type BRCA/Phono Plugs (2)
                      Cable Length - Imperial6ft
                      Cable Length - Metric1.83m
                      Jacket ColorBlack
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Dual RCA Male to Male Cable Stellar Labs Pro Audio Cables are engineered to provide the best of quality in the industry with affordable prices. Ideal for connecting instruments, microphones, broadcast equipment, entertainment system, or any other Professional Audio setup. Stellar Labs brings you the highest of quality in noise-free cable and connectors.

                      • Length: 6'
                      • Two RCA (Red & White) to Two RCA (Red & White) Connectors
                      • 24AWG Oxygen Free Copper
                      • PE Insulation
                      • Conductive PVC Jacket
                      • 6mm Outer Diameter
                      • 90% Spiral Oxygen Free Shielding
                      • Non-Serviceable Connectors"

                      Technical Specifications

                      Connector to Connector

                      2x RCA/Phono Plug to 2x RCA/Phono Plug

                      Connector Type B

                      RCA/Phono Plugs (2)

                      Cable Length - Metric

                      1.83m

                      Product Range

                      -

                      Connector Type A

                      RCA/Phono Plugs (2)

                      Cable Length - Imperial

                      6ft

                      Jacket Color

                      Black

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.