Print Page
Image is for illustrative purposes only. Please refer to product description.
411 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.750 |
5+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-16249
Newark Part No.42Y2478
Technical Datasheet
Connector to Connector3.5mm Stereo Phone Plug to 2x 1/4" Mono Phone Plug
Connector Type A3.5mm Stereo Phone Plug
Connector Type B1/4" Mono Phone Plug x 2
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
3. 5mm Male to Dual ¼" Male Cable Stellar Labs Pro Audio Cables are engineered to provide the best of quality in the industry with affordable prices. Ideal for connecting instruments, microphones, broadcast equipment, entertainment system, or any other Professional Audio setup. Stellar Labs brings you the highest of quality in noise-free cable and connectors.
- Length: 6'
- 3. 5mm to Two ¼" (Red & White) Connectors
- 24AWG Oxygen Free Copper
- PE Insulation
- Conductive PVC Jacket
- 6mm Outer Diameter
- 90% Spiral Oxygen Free Shielding
- Non-Serviceable Connectors"
Technical Specifications
Connector to Connector
3.5mm Stereo Phone Plug to 2x 1/4" Mono Phone Plug
Connector Type B
1/4" Mono Phone Plug x 2
Cable Length - Metric
1.83m
Product Range
-
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate