Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No27-9856
Newark Part No.96Y0788
Technical Datasheet
No. of Contacts-
GenderSocket
Pin Diameter6.35mm
Connector MountingCable Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
¼" 3 Pole Male Connector Stellar Labs Pro Audio Connectors are engineered to provide the best of quality in the industry with affordable prices. Ideal for connecting instruments, microphones, broadcast equipment, entertainment system, or any other Professional Audio setup.
- Unique design allows easier assembly and improved contacts
- Advanced strain relief
- Reliable, durable metal shell
Technical Specifications
No. of Contacts
-
Pin Diameter
6.35mm
Contact Plating
-
Product Range
-
Gender
Socket
Connector Mounting
Cable Mount
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate