Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No30-2415
Newark Part No.55W7740
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
30-2415 is a deep fringe Yagi UHF/HDTV television antenna.
- 470~862MHz frequency
- 21-69 channels
- 75ohm impedance
- 70 number of elements
- 17-18dB gain
- 27dB front-back ratio
- H32° /V 35° beam width
- 1430mm length
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
