Print Page
Image is for illustrative purposes only. Please refer to product description.
158 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $52.200 |
4+ | $50.080 |
Price for:Each
Minimum: 1
Multiple: 1
$52.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No30-2440
Newark Part No.88W2140
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Fringe VHF/UHF/HDTV outdoor antenna is a highly rugged, 28 element directional antenna engineered to receive VHF and UHF signals for digital and high definition television broadcasts. It is especially useful in areas where digital broadcasts still exist on VHF channels. Corner Yagi design provides exceptional directivity and gain.
- Triple boom for exceptional signal gain
- Exclusive snap open design for greatly reduced installation time
- Single combined VHF/UHF, 75ohm female "F" connection
- Heavy duty construction with rugged mast clamps and associated hardware
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate