New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Audio / Video
                      3. Antennas
                      4. Signal Splitters / Combiners
                      Print Page

                      30-2472

                      CATV Antenna Amplifier, 1X8 Splitter, Bandwidth 54Mhz to 1GHz, Gain +4dB, Power Supply 12VDC, 200mA

                      STELLAR LABS 30-2472
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTELLAR LABS
                      Manufacturer Part No30-2472
                      Newark Part No.97W3569
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      157 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$30.710
                      4+$30.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $30.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTELLAR LABS
                      Manufacturer Part No30-2472
                      Newark Part No.97W3569
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      This cable drop amplifier sends CATV signals to up to eight television sets with an internal 4dB signal amplifier to compensate for losses caused by the split and additional cable length. It also provides a passive return path, ensuring compatibility with current digital and interactive and broadband cable systems. While designed for CATV use, this device is perfectly suitable for use with standard TV and FM antennas. The housing and "F" ports are all sealed for permanent installation outdoors. Power is supplied either directly to the unit via the supplied AC adapter or may be inserted into the existing signal cable feeding the signal to one of the sets (optional power inserter required), allowing power to be provided from a remote location. Note: The included AC adapter must be located indoors.

                      • Fully sealed, weatherproof housing
                      • Sealed "F" ports
                      • Integral ground lug terminals
                      • LED power indicator, confirming proper power source connection
                      • Maximum input signal level: 96 dBuV
                      • Forward gain: +4dB max
                      • Return path: -11.5dB max
                      • Forward bandwidth: 54Mhz ~ 1,000MHz
                      • Return path: 5MHz ~ 42MHz
                      • Power requirements: 15VDC, 150mA
                      • Included power supply: 12VDC, 200mA
                      • Impedance: 75ohm all inputs and outputs
                      • Dimensions: 3.75" (H) x 4.5" (W) x 1.88" (D)

                      Applications

                      Communications & Networking, RF Communications, Datacom

                      Technical Specifications

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.