Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTELLAR LABS
Manufacturer Part No555-13812
Newark Part No.46T0297
Product RangeKeyboard Stands
163 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $32.400 |
Price for:Each
Minimum: 1
Multiple: 1
$32.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No555-13812
Newark Part No.46T0297
Product RangeKeyboard Stands
Product RangeKeyboard Stands
SVHCNo SVHC (25-Jun-2025)
Product Overview
Sturdy adjustable keyboard stand provides allows for easy transportation and provides a strong base for your keyboard.
- Spring loaded adjustment handle
- Double arm 1" square and tube steel construction
- Nonskid rubber floor protectors
- Adjustable height: 26"~39" (H)
- Adjustable width: 11 1/2"~32" (W)
- Overall length (when folded): 40 1/2"
Applications
Mechanical, Audio, Utilities
Technical Specifications
Product Range
Keyboard Stands
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate