Print Page
Image is for illustrative purposes only. Please refer to product description.
179 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.440 |
4+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part NoCX3M001-4P
Newark Part No.28AC8314
Technical Datasheet
No. of Contacts4Contacts
Connector Mounting-
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XLR Male Connector - 4 pin
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
-
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate