Print Page
M81969/14-01
Insertion Tool, Removal, Size 22D and Size 22N Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEPN COMPONENTS
Manufacturer Part NoM81969/14-01
Newark Part No.60AC7075
Your Part Number
Technical Datasheet
45,556 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.649 |
| 100+ | $0.412 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEPN COMPONENTS
Manufacturer Part NoM81969/14-01
Newark Part No.60AC7075
Technical Datasheet
For Use WithSize 22D and Size 22N Contacts
Product Range-
SVHCTo Be Advised
Product Overview
M81969/14-01 is an insertion/extraction tool made of plastic. Suitable for use with MIL-DTL-38999 series III connector contacts.
- Green - insertion /white - removal color
Technical Specifications
For Use With
Size 22D and Size 22N Contacts
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate