Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC-2CMK010M
Newark Part No.41AH7731
Product RangeSC Series
Your Part Number
466 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $13.580 | $5.350 |
| 10+ | $12.320 | $5.350 |
| 25+ | $11.580 | $5.350 |
| 50+ | $11.070 | $5.350 |
| 100+ | $10.560 | $5.350 |
| 250+ | $9.560 | $5.350 |
| 500+ | $8.800 | $5.350 |
| 1000+ | $7.550 | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC-2CMK010M
Newark Part No.41AH7731
Product RangeSC Series
Technical Datasheet
Connector to ConnectorType C Plug to Micro Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeSC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type C Plug to Micro Type B Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
SC Series
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
